Part Details for SS19 by MERITEK Electronics Corporation
Overview of SS19 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SS19
SS19 CAD Models
SS19 Part Data Attributes:
|
SS19
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SS19
MERITEK Electronics Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS19
This table gives cross-reference parts and alternative options found for SS19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B190BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SS19 vs B190BQ-13-F |
SK19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Galaxy Microelectronics | SS19 vs SK19 |
SL19A | Rectifier Diode, | Surge Components Inc | SS19 vs SL19A |
FSS19WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fagor Electrónica | SS19 vs FSS19WTRTB |
FSS19WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fagor Electrónica | SS19 vs FSS19WHE3TRTB |
SMS190 | Rectifier Diode, | Galaxy Microelectronics | SS19 vs SMS190 |
SDB19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Taiwan Semiconductor | SS19 vs SDB19 |
LS19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS19 vs LS19 |
SK19E | Rectifier Diode, | Surge Components Inc | SS19 vs SK19E |
MBR19AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SS19 vs MBR19AFC_R1_00001 |