Part Details for SRT16P0 by Taiwan Semiconductor
Overview of SRT16P0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRT16P0
SRT16P0 CAD Models
SRT16P0 Part Data Attributes
|
SRT16P0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRT16P0
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SRT16P0
This table gives cross-reference parts and alternative options found for SRT16P0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRT16P0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRT16P0G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SRT16P0 vs SRT16P0G |
D1NS6-4083 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Shindengen Electronic Manufacturing Co Ltd | SRT16P0 vs D1NS6-4083 |
SB160ET-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SRT16P0 vs SB160ET-G |
SRT16R0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SRT16P0 vs SRT16R0 |
RB160A60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | SRT16P0 vs RB160A60 |
SRT16A0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SRT16P0 vs SRT16A0 |
SRT16HA1 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SRT16P0 vs SRT16HA1 |
1S60-T | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | SRT16P0 vs 1S60-T |
D1NS6-4084 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Shindengen Electronic Manufacturing Co Ltd | SRT16P0 vs D1NS6-4084 |
1S60-B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | SRT16P0 vs 1S60-B |