There are no models available for this part yet.
Overview of D1NS6-4084 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4084-2ARMZ-RL | Analog Devices | 30V RRIO LowPwr Dual OpAmp | |
ADA4084-4ARUZ-RL | Analog Devices | Quad_30V R/R I/O LowPower OpAm | |
ADA4084-1ARZ-RL | Analog Devices | 30V RRIO LowPwr Single OpAmp |
CAD Models for D1NS6-4084 by Shindengen Electronic Manufacturing Co Ltd
Part Data Attributes for D1NS6-4084 by Shindengen Electronic Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for D1NS6-4084
This table gives cross-reference parts and alternative options found for D1NS6-4084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1NS6-4084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRT16P0G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | D1NS6-4084 vs SRT16P0G |
D1NS6-4083 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Shindengen Electronic Manufacturing Co Ltd | D1NS6-4084 vs D1NS6-4083 |
SB160ET-G | Rectifier Diode, | Comchip Technology Corporation Ltd | D1NS6-4084 vs SB160ET-G |
SRT16R0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | D1NS6-4084 vs SRT16R0 |
RB160A60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | D1NS6-4084 vs RB160A60 |
SRT16P0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | D1NS6-4084 vs SRT16P0 |
SRT16A0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | D1NS6-4084 vs SRT16A0 |
SRT16HA1 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | D1NS6-4084 vs SRT16HA1 |
1S60-T | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | D1NS6-4084 vs 1S60-T |
1S60-B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | D1NS6-4084 vs 1S60-B |