Part Details for SRT16HA1 by Taiwan Semiconductor
Overview of SRT16HA1 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRT16HA1
SRT16HA1 CAD Models
SRT16HA1 Part Data Attributes
|
SRT16HA1
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRT16HA1
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Category CO2 Kg | 8.8 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a) | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q101 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SRT16HA1
This table gives cross-reference parts and alternative options found for SRT16HA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRT16HA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S60-AP | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | SRT16HA1 vs 1S60-AP |
1S60-F | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Rectron Semiconductor | SRT16HA1 vs 1S60-F |
SR160S | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Uniohm Corp | SRT16HA1 vs SR160S |
SRT16A0G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SRT16HA1 vs SRT16A0G |
D1NS6-4084 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Shindengen Electronic Manufacturing Co Ltd | SRT16HA1 vs D1NS6-4084 |
1S60-B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | SRT16HA1 vs 1S60-B |
SRT16HR0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SRT16HA1 vs SRT16HR0 |
SB160ET-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SRT16HA1 vs SB160ET-G |
SRT16P0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SRT16HA1 vs SRT16P0 |
SB160EB-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SRT16HA1 vs SB160EB-G |