Part Details for SRM1150FSU by Sensitron Semiconductors
Overview of SRM1150FSU by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SRM1150FSU
SRM1150FSU CAD Models
SRM1150FSU Part Data Attributes
|
SRM1150FSU
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SRM1150FSU
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SRM1150FSU
This table gives cross-reference parts and alternative options found for SRM1150FSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM1150FSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AG01AVO | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | SRM1150FSU vs AG01AVO |
SRM1200FS | Rectifier Diode, 1 Element, 0.5A, Silicon | Sensitron Semiconductors | SRM1150FSU vs SRM1200FS |
RG2A2V4 | 0.5A, SILICON, SIGNAL DIODE, | Sanken Electric Co Ltd | SRM1150FSU vs RG2A2V4 |
SRM1200HEU | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, MELF-C, 2 PIN | Sensitron Semiconductors | SRM1150FSU vs SRM1200HEU |
SUM70FSMSTXV | Rectifier Diode, 1 Element, 0.5A, Silicon, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SRM1150FSU vs SUM70FSMSTXV |
SRM3400RG | Rectifier Diode, 1 Element, 0.5A, Silicon | Sensitron Semiconductors | SRM1150FSU vs SRM3400RG |
SDA7500TX | Rectifier Diode, 1 Element, 0.5A, Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SRM1150FSU vs SDA7500TX |
AG01AV4 | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | SRM1150FSU vs AG01AV4 |
SRM3500UFU | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, MELF-D, 2 PIN | Sensitron Semiconductors | SRM1150FSU vs SRM3500UFU |
SUM25FS | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SRM1150FSU vs SUM25FS |