Part Details for SRM1200HEU by Sensitron Semiconductors
Overview of SRM1200HEU by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRM1200HEU
SRM1200HEU CAD Models
SRM1200HEU Part Data Attributes
|
SRM1200HEU
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SRM1200HEU
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, MELF-C, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | E-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SRM1200HEU
This table gives cross-reference parts and alternative options found for SRM1200HEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM1200HEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDA20000TX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, HVSTICK-2 | SRM1200HEU vs SDA20000TX |
SUM20FSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | SRM1200HEU vs SUM20FSMSTXV |
SUM70FSMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, SMS, 2 PIN | SRM1200HEU vs SUM70FSMSS |
SDA12500TXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, HVSTICK-2 | SRM1200HEU vs SDA12500TXV |
FR05-20-B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon | SRM1200HEU vs FR05-20-B |
SUM30FSMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | SRM1200HEU vs SUM30FSMSTX |
FR05-18-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon | SRM1200HEU vs FR05-18-T/R |
R1500F-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon | SRM1200HEU vs R1500F-T/R |
SUM60FS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, AXIAL, 2 PIN | SRM1200HEU vs SUM60FS |
SUM50FSMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | SRM1200HEU vs SUM50FSMSS |