Part Details for SRM3400RG by Sensitron Semiconductors
Overview of SRM3400RG by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRM3400RG
SRM3400RG CAD Models
SRM3400RG Part Data Attributes
|
SRM3400RG
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SRM3400RG
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.5A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SRM3400RG
This table gives cross-reference parts and alternative options found for SRM3400RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM3400RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDA20000TX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, HVSTICK-2 | SRM3400RG vs SDA20000TX |
SUM20FSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | SRM3400RG vs SUM20FSMSTXV |
SUM70FSMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, SMS, 2 PIN | SRM3400RG vs SUM70FSMSS |
SDA12500TXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, HVSTICK-2 | SRM3400RG vs SDA12500TXV |
FR05-20-B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon | SRM3400RG vs FR05-20-B |
SUM30FSMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | SRM3400RG vs SUM30FSMSTX |
FR05-18-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon | SRM3400RG vs FR05-18-T/R |
R1500F-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon | SRM3400RG vs R1500F-T/R |
SUM60FS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, AXIAL, 2 PIN | SRM3400RG vs SUM60FS |
SUM50FSMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | SRM3400RG vs SUM50FSMSS |