There are no models available for this part yet.
Overview of SR655E225MAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR655E225MAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08P9973
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR655E225MAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now | |
DISTI #
478-SR655E225MAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3905 | Buy Now | |
DISTI #
SR655E225MAR
|
Avnet Americas | Cap Ceramic 2.2uF 50V Z5U 20% Radial 5.08mm 85°C Bulk - Bulk (Alt: SR655E225MAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1770 | Buy Now | |
DISTI #
581-SR655E225MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF Z5U 20 % 5.08 mm RoHS: Compliant | 0 |
|
$1.2800 / $1.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$1.3400 | Buy Now |
CAD Models for SR655E225MAR by Kyocera AVX Components
Part Data Attributes for SR655E225MAR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 3015
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.62 mm
|
JESD-609 Code
|
e3
|
Length
|
7.62 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.81 mm
|
Alternate Parts for SR655E225MAR
This table gives cross-reference parts and alternative options found for SR655E225MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR655E225MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR655E225MARTR1 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 2.2uF, 3015 | Kyocera AVX Components | SR655E225MAR vs SR655E225MARTR1 |
SR305E225MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR655E225MAR vs SR305E225MAR |
SR655E225MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | Kyocera AVX Components | SR655E225MAR vs SR655E225MARAP1 |
SR305E225MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR655E225MAR vs SR305E225MARTR1 |
NCM30Z5U225M50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR655E225MAR vs NCM30Z5U225M50TRF |
SL305E225MABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 2.2uF, 3015 | Kyocera AVX Components | SR655E225MAR vs SL305E225MABTR1 |
NCM30Z5U225M50F | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | NIC Components Corp | SR655E225MAR vs NCM30Z5U225M50F |
SL305E225MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR655E225MAR vs SL305E225MAB |
SR655E225MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | Kyocera AVX Components | SR655E225MAR vs SR655E225MART |
SL305E225MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | Kyocera AVX Components | SR655E225MAR vs SL305E225MABAP1 |