Part Details for SL305E225MABTR1 by Kyocera AVX Components
Overview of SL305E225MABTR1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL305E225MABTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7428
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SL305E225MABTR1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9350 / $1.1300 | Buy Now |
DISTI #
478-SL305E225MABTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0394 | Buy Now |
DISTI #
SL305E225MABTR1
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SL305E225MABTR1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8798 | Buy Now |
DISTI #
581-SL305E225MABTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF Z5U +/ -20% 5.08 mm RoHS: Not Compliant | 0 |
|
$0.9810 / $1.0100 | Order Now |
Part Details for SL305E225MABTR1
SL305E225MABTR1 CAD Models
SL305E225MABTR1 Part Data Attributes
|
SL305E225MABTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL305E225MABTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 2.2uF, 3015
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL305E225MABTR1
This table gives cross-reference parts and alternative options found for SL305E225MABTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL305E225MABTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR655E225MARTR1 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 2.2uF, 3015 | Kyocera AVX Components | SL305E225MABTR1 vs SR655E225MARTR1 |
SR305E225MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL305E225MABTR1 vs SR305E225MAR |
SR655E225MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | Kyocera AVX Components | SL305E225MABTR1 vs SR655E225MARAP1 |
SR305E225MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SL305E225MABTR1 vs SR305E225MARTR1 |
NCM30Z5U225M50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SL305E225MABTR1 vs NCM30Z5U225M50TRF |
NCM30Z5U225M50F | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | NIC Components Corp | SL305E225MABTR1 vs NCM30Z5U225M50F |
SL305E225MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SL305E225MABTR1 vs SL305E225MAB |
SR655E225MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | Kyocera AVX Components | SL305E225MABTR1 vs SR655E225MART |
SL305E225MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | Kyocera AVX Components | SL305E225MABTR1 vs SL305E225MABAP1 |
SR305E225MA-RTR1 | CAPACITOR, CERAMIC, 50V, Z5U, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL305E225MABTR1 vs SR305E225MA-RTR1 |