Part Details for SR305E225MAR by Kyocera AVX Components
Overview of SR305E225MAR by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305E225MAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1082
|
Newark | Ceramic Capacitor 2.2Uf, 50V, Z5U, 20%, Radial, Capacitance:2.2 F, Voltage Rating:50V, Product Range:Skycap Sr Series, Capacitance Tolerance: 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:Z5U, Packaging:Each Rohs Compliant: Yes |Kyocera Avx SR305E225MAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$0.9950 / $2.0100 | Buy Now |
DISTI #
56K3835
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 2.2 - F, - 20%, Z5U, 50 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR305E225MAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8110 / $0.9060 | Buy Now |
DISTI #
478-5746-ND
|
DigiKey | CAP CER 2.2UF 50V Z5U RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1069 In Stock |
|
$0.7554 / $2.3800 | Buy Now |
DISTI #
SR305E225MAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 20%, Z5U, Radial Leaded - Bulk (Alt: SR305E225MAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 70 |
|
$1.3023 | Buy Now |
DISTI #
98K1082
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 20%, Z5U, Radial Leaded - Bulk (Alt: 98K1082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$1.0900 / $2.0100 | Buy Now |
DISTI #
581-SR305E225MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF Z5U 20 % 5.08 mm RoHS: Compliant | 548 |
|
$0.7550 / $2.0800 | Buy Now |
DISTI #
V79:2366_27165581
|
Arrow Electronics | Cap Ceramic 2.2uF 50V Z5U 20% Radial 5.08mm 85°C Bulk RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2204 | Americas - 86 |
|
$0.6202 / $0.8088 | Buy Now |
DISTI #
V36:1790_10762567
|
Arrow Electronics | Cap Ceramic 2.2uF 50V Z5U 20% Radial 5.08mm 85°C Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2204 | Americas - 19 |
|
$0.6204 / $0.8690 | Buy Now |
DISTI #
70474958
|
RS | SR 2.2uF Ceramic Multilayer Cap,50V dc,+85C, Z5U Dielectric,+/-20%,Through Hole | AVX SR305E225MAR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Future Electronics | SR Series 7.62 x 7.62 mm 2.2uF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 4Bag |
|
$0.6850 / $0.8400 | Buy Now |
Part Details for SR305E225MAR
SR305E225MAR CAD Models
SR305E225MAR Part Data Attributes
|
SR305E225MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR305E225MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR305E225MAR
This table gives cross-reference parts and alternative options found for SR305E225MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR305E225MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR655E225MARTR1 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 2.2uF, 3015 | Kyocera AVX Components | SR305E225MAR vs SR655E225MARTR1 |
SR655E225MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | Kyocera AVX Components | SR305E225MAR vs SR655E225MARAP1 |
SR305E225MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR305E225MAR vs SR305E225MARTR1 |
NCM30Z5U225M50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR305E225MAR vs NCM30Z5U225M50TRF |
SL305E225MABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 2.2uF, 3015 | Kyocera AVX Components | SR305E225MAR vs SL305E225MABTR1 |
NCM30Z5U225M50F | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | NIC Components Corp | SR305E225MAR vs NCM30Z5U225M50F |
SL305E225MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR305E225MAR vs SL305E225MAB |
SR655E225MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | Kyocera AVX Components | SR305E225MAR vs SR655E225MART |
SL305E225MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 3015, | Kyocera AVX Components | SR305E225MAR vs SL305E225MABAP1 |
SR305E225MA-RTR1 | CAPACITOR, CERAMIC, 50V, Z5U, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR305E225MAR vs SR305E225MA-RTR1 |