Part Details for SR201E473MARTR2 by Kyocera AVX Components
Overview of SR201E473MARTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR201E473MARTR2
SR201E473MARTR2 CAD Models
SR201E473MARTR2 Part Data Attributes
|
SR201E473MARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR201E473MARTR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SR201E473MARTR2
This table gives cross-reference parts and alternative options found for SR201E473MARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR201E473MARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C10Z5U473M100B | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | SR201E473MARTR2 vs 1C10Z5U473M100B |
NCD473M100Z5U | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | SR201E473MARTR2 vs NCD473M100Z5U |
RPEE42A473M2S1D03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR201E473MARTR2 vs RPEE42A473M2S1D03A |
1C20Z5U473M100R | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | SR201E473MARTR2 vs 1C20Z5U473M100R |
SR201E473MA-RTR2 | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201E473MARTR2 vs SR201E473MA-RTR2 |
RPEE42A473M2M2D03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR201E473MARTR2 vs RPEE42A473M2M2D03A |
RPEE42A473M2K1D03B | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR201E473MARTR2 vs RPEE42A473M2K1D03B |
RPEE42A473M2M1D03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR201E473MARTR2 vs RPEE42A473M2M1D03A |
1C25Z5U473M100B | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | SR201E473MARTR2 vs 1C25Z5U473M100B |
RPEE42A473M2S2D03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | SR201E473MARTR2 vs RPEE42A473M2S2D03A |