Part Details for RPEE42A473M2M1D03A by Murata Manufacturing Co Ltd
Overview of RPEE42A473M2M1D03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPEE42A473M2M1D03A
RPEE42A473M2M1D03A CAD Models
RPEE42A473M2M1D03A Part Data Attributes
|
RPEE42A473M2M1D03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPEE42A473M2M1D03A
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Manufacturer Series | RPE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for RPEE42A473M2M1D03A
This table gives cross-reference parts and alternative options found for RPEE42A473M2M1D03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPEE42A473M2M1D03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C10Z5U473M100B | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RPEE42A473M2M1D03A vs 1C10Z5U473M100B |
NCD473M100Z5U | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RPEE42A473M2M1D03A vs NCD473M100Z5U |
RPEE42A473M2S1D03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | RPEE42A473M2M1D03A vs RPEE42A473M2S1D03A |
1C20Z5U473M100R | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RPEE42A473M2M1D03A vs 1C20Z5U473M100R |
SR201E473MA-RTR2 | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | RPEE42A473M2M1D03A vs SR201E473MA-RTR2 |
RPEE42A473M2M2D03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | RPEE42A473M2M1D03A vs RPEE42A473M2M2D03A |
RPEE42A473M2K1D03B | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | RPEE42A473M2M1D03A vs RPEE42A473M2K1D03B |
SR201E473MARTR2 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPEE42A473M2M1D03A vs SR201E473MARTR2 |
1C25Z5U473M100B | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RPEE42A473M2M1D03A vs 1C25Z5U473M100B |
RPEE42A473M2S2D03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | RPEE42A473M2M1D03A vs RPEE42A473M2S2D03A |