Part Details for RPEE42A473M2K1D03B by Murata Manufacturing Co Ltd
Overview of RPEE42A473M2K1D03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPEE42A473M2K1D03B
RPEE42A473M2K1D03B CAD Models
RPEE42A473M2K1D03B Part Data Attributes
|
RPEE42A473M2K1D03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPEE42A473M2K1D03B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Manufacturer Series | RPE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for RPEE42A473M2K1D03B
This table gives cross-reference parts and alternative options found for RPEE42A473M2K1D03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPEE42A473M2K1D03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C10Z5U473M100B | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RPEE42A473M2K1D03B vs 1C10Z5U473M100B |
NCD473M100Z5U | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RPEE42A473M2K1D03B vs NCD473M100Z5U |
RPEE42A473M2S1D03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | RPEE42A473M2K1D03B vs RPEE42A473M2S1D03A |
1C20Z5U473M100R | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RPEE42A473M2K1D03B vs 1C20Z5U473M100R |
SR201E473MA-RTR2 | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | RPEE42A473M2K1D03B vs SR201E473MA-RTR2 |
RPEE42A473M2M2D03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | RPEE42A473M2K1D03B vs RPEE42A473M2M2D03A |
RPEE42A473M2M1D03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | RPEE42A473M2K1D03B vs RPEE42A473M2M1D03A |
SR201E473MARTR2 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPEE42A473M2K1D03B vs SR201E473MARTR2 |
1C25Z5U473M100B | CAPACITOR, CERAMIC, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RPEE42A473M2K1D03B vs 1C25Z5U473M100B |
RPEE42A473M2S2D03A | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | RPEE42A473M2K1D03B vs RPEE42A473M2S2D03A |