Part Details for SR120H03-4 by Rectron Semiconductor
Overview of SR120H03-4 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR120H03-4
SR120H03-4 CAD Models
SR120H03-4 Part Data Attributes:
|
SR120H03-4
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR120H03-4
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR120H03-4
This table gives cross-reference parts and alternative options found for SR120H03-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR120H03-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | SR120H03-4 vs 1N5817 |
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SR120H03-4 vs 1N5817 |
SB120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 | General Instrument Corp | SR120H03-4 vs SB120 |
1N5817-BP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR120H03-4 vs 1N5817-BP |
1N5817E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 | Microchip Technology Inc | SR120H03-4 vs 1N5817E3 |
SR120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | SR120H03-4 vs SR120 |
SR102R1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Taiwan Semiconductor | SR120H03-4 vs SR102R1 |
1N5817 | 20 V, 1 A axial Power Schottky Rectifier | STMicroelectronics | SR120H03-4 vs 1N5817 |
SR120H03 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR120H03-4 vs SR120H03 |
SR102 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | SR120H03-4 vs SR102 |