-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 1 A axial Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1807
|
Newark | Schottky Rectifier, 1A, 20V, Do-41, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-41, No. Of Pins:2Pins, Forward Voltage Max:450Mv, Forward Surge Current:25A Rohs Compliant: Yes |Stmicroelectronics 1N5817 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 3007 |
|
$0.1980 | Buy Now |
DISTI #
26AC5847
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics 1N5817 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.4150 | Buy Now |
DISTI #
35X2609
|
Newark | Rectifier Diode, Single, 20 V, 1 A, Do-41, 2, 450 Mv Rohs Compliant: Yes |Stmicroelectronics 1N5817 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 73600 |
|
$0.0640 / $0.4220 | Buy Now |
DISTI #
497-4547-1-ND
|
DigiKey | SCHOTTKY DO15 20V 1A 150C Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
20096 In Stock |
|
$0.0483 / $0.4100 | Buy Now |
DISTI #
1N5817
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin DO-41 Ammo - Tape and Reel (Alt: 1N5817) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0463 / $0.0483 | Buy Now |
DISTI #
511-1N5817
|
Mouser Electronics | Schottky Diodes & Rectifiers Vr/20V Io/1A BULK RoHS: Compliant | 75386 |
|
$0.0480 / $0.3600 | Buy Now |
DISTI #
E02:0323_00207890
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin DO-41 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2350 | Europe - 44000 |
|
$0.0437 / $0.0672 | Buy Now |
DISTI #
V36:1790_06549159
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin DO-41 T/R Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2238 | Americas - 20000 |
|
$0.0290 / $0.0384 | Buy Now |
DISTI #
V72:2272_06549159
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2238 Container: Cut Strips | Americas - 2935 |
|
$0.0426 / $0.0469 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 75386 |
|
$0.1200 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5817
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5817
STMicroelectronics
20 V, 1 A axial Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 46 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1N5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | 1N5817 vs 1N5817-E3/54 |
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | 1N5817 vs 1N5817 |
1N5817-AP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5817 vs 1N5817-AP |
1N5817RL | 1.0 A, 20 V, Schottky Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | 1N5817 vs 1N5817RL |
SR120M05 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5817 vs SR120M05 |
SR102G | Rectifier Diode, | Taiwan Semiconductor | 1N5817 vs SR102G |
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | International Semiconductor Inc | 1N5817 vs 1N5817 |
SR120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N5817 vs SR120 |
1N5817-E3/TR | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | 1N5817 vs 1N5817-E3/TR |
1N5817-TRE3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | 1N5817 vs 1N5817-TRE3 |