Part Details for SR120H03 by Rectron Semiconductor
Overview of SR120H03 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR120H03
SR120H03 CAD Models
SR120H03 Part Data Attributes:
|
SR120H03
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR120H03
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR120H03
This table gives cross-reference parts and alternative options found for SR120H03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR120H03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | SR120H03 vs 1N5817 |
1N5817_NL | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | SR120H03 vs 1N5817_NL |
1N5817RL | Low Drop Power Schottky Rectifier | STMicroelectronics | SR120H03 vs 1N5817RL |
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | SR120H03 vs 1N5817 |
1N5817-BP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR120H03 vs 1N5817-BP |
SR120H06 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR120H03 vs SR120H06 |
1N5817TR | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 | Central Semiconductor Corp | SR120H03 vs 1N5817TR |
SR120H03-3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR120H03 vs SR120H03-3 |
SB120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | SR120H03 vs SB120 |
SB120-E3/54 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | SR120H03 vs SB120-E3/54 |