Part Details for SPX432LM1 by Exar Corporation
Overview of SPX432LM1 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for SPX432LM1
SPX432LM1 CAD Models
SPX432LM1 Part Data Attributes
|
SPX432LM1
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX432LM1
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE 1.24V TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage-Max | 1.2524 V | |
Output Voltage-Min | 1.2276 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 46 ppm/°C | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.445 mm |
Alternate Parts for SPX432LM1
This table gives cross-reference parts and alternative options found for SPX432LM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX432LM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL4050B50QDBZT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, GREEN, SOT-23, 3 PIN | Texas Instruments | SPX432LM1 vs TL4050B50QDBZT |
TL4050B50QDBZR | Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | SPX432LM1 vs TL4050B50QDBZR |
TLV431AQPK | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-89 -40 to 125 | Texas Instruments | SPX432LM1 vs TLV431AQPK |
TLVH431BQPK | 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 125 | Texas Instruments | SPX432LM1 vs TLVH431BQPK |
ADR5043BKSZ-R2 | Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout) | Analog Devices Inc | SPX432LM1 vs ADR5043BKSZ-R2 |
TL4050C41QDBZRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | SPX432LM1 vs TL4050C41QDBZRQ1 |
SPX1004M1-1-2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Exar Corporation | SPX432LM1 vs SPX1004M1-1-2/TR |
TL431QPKG3 | Adjustable precision shunt regulator 3-SOT-89 -40 to 125 | Texas Instruments | SPX432LM1 vs TL431QPKG3 |
LM4041BEX3-1.2+T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ROHS COMPLIANT, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | SPX432LM1 vs LM4041BEX3-1.2+T |
TL4050C41IDBZRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | SPX432LM1 vs TL4050C41IDBZRQ1 |