SPX432LM1 vs TL4050B50QDBZT feature comparison

SPX432LM1 Exar Corporation

Buy Now Datasheet

TL4050B50QDBZT Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP TEXAS INSTRUMENTS INC
Part Package Code SOT-89 SOT-23
Package Description , TSSOP, TO-236
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADJUSTABLE OUTPUT VOLTAGE 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 R-PDSO-G3
Length 4.5 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Output Voltage-Max 1.2524 V 5.01 V
Output Voltage-Min 1.2276 V 4.99 V
Output Voltage-Nom 1.24 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF TSSOP
Package Equivalence Code TO-243 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 46 ppm/°C 50 ppm/°C
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.95 mm
Terminal Position SINGLE DUAL
Trim/Adjustable Output YES NO
Width 2.445 mm 1.3 mm
Base Number Matches 1 3
Rohs Code Yes
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 0.2%

Compare SPX432LM1 with alternatives

Compare TL4050B50QDBZT with alternatives