Part Details for SPX1585T by Sipex Corporation
Overview of SPX1585T by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX1585T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 5A Low Dropout Voltage Regulator Adjustable &, Fixed Output, Fast Response | 6000 |
|
RFQ |
Part Details for SPX1585T
SPX1585T CAD Models
SPX1585T Part Data Attributes
|
SPX1585T
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1585T
Sipex Corporation
Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO3, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.2 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.1854 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -45 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8.4074 mm |
Alternate Parts for SPX1585T
This table gives cross-reference parts and alternative options found for SPX1585T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1585T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1585ACS-ADJ/NOPB | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.4V Dropout, BIPolar, PSSO3 | National Semiconductor Corporation | SPX1585T vs LMS1585ACS-ADJ/NOPB |
LMS1585AIS-ADJ | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | SPX1585T vs LMS1585AIS-ADJ |
LMS1585ACS-ADJ/NOPB | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Texas Instruments | SPX1585T vs LMS1585ACS-ADJ/NOPB |
SPX1585T-L/TR | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Sipex Corporation | SPX1585T vs SPX1585T-L/TR |
LMS1585ACSX-ADJ/NOPB | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX1585T vs LMS1585ACSX-ADJ/NOPB |
LMS1585ACSX-ADJ/NOPB | 5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | SPX1585T vs LMS1585ACSX-ADJ/NOPB |
LMS1585AISX-ADJ/NOPB | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | Texas Instruments | SPX1585T vs LMS1585AISX-ADJ/NOPB |
LMS1585ACSX-ADJ | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX1585T vs LMS1585ACSX-ADJ |
LMS1585ACS-ADJ | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.4V Dropout, BIPolar, PSSO3 | National Semiconductor Corporation | SPX1585T vs LMS1585ACS-ADJ |