Part Details for SPX1004S1-2.5-L by Exar Corporation
Overview of SPX1004S1-2.5-L by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX1004S1-2.5-L
SPX1004S1-2.5-L CAD Models
SPX1004S1-2.5-L Part Data Attributes
|
SPX1004S1-2.5-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1004S1-2.5-L
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.53 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for SPX1004S1-2.5-L
This table gives cross-reference parts and alternative options found for SPX1004S1-2.5-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1004S1-2.5-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR02BRZ-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | SPX1004S1-2.5-L vs ADR02BRZ-REEL7 |
HA17431FP | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO8, FP-8 | Hitachi Ltd | SPX1004S1-2.5-L vs HA17431FP |
LT1034CS8-1.2#TRPBF | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | SPX1004S1-2.5-L vs LT1034CS8-1.2#TRPBF |
LM285S8-2.5#TRPBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, PLASTIC, SOIC-8, Voltage Reference | Linear Technology | SPX1004S1-2.5-L vs LM285S8-2.5#TRPBF |
SPX1004S1-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | SPX1004S1-2.5-L vs SPX1004S1-1.2-L |
ADR01AR | Three Terminal Voltage Reference, | Rochester Electronics LLC | SPX1004S1-2.5-L vs ADR01AR |
SPX1004S1-1.2-L/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | SPX1004S1-2.5-L vs SPX1004S1-1.2-L/TR |
ADR01ARZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | SPX1004S1-2.5-L vs ADR01ARZ |
ADR03ARZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | SPX1004S1-2.5-L vs ADR03ARZ |