Part Details for LM285S8-2.5#TRPBF by Linear Technology
Overview of LM285S8-2.5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM285S8-2.5#TRPBF
LM285S8-2.5#TRPBF CAD Models
LM285S8-2.5#TRPBF Part Data Attributes
|
LM285S8-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM285S8-2.5#TRPBF
Linear Technology
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, PLASTIC, SOIC-8, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LM285S8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LM285S8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285S8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR02BRZ-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | LM285S8-2.5#TRPBF vs ADR02BRZ-REEL7 |
HA17431FP | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO8, FP-8 | Hitachi Ltd | LM285S8-2.5#TRPBF vs HA17431FP |
LT1034CS8-1.2#TRPBF | LT1034 - Micropower Dual Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LM285S8-2.5#TRPBF vs LT1034CS8-1.2#TRPBF |
SPX1004S1-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | LM285S8-2.5#TRPBF vs SPX1004S1-1.2-L |
ADR01AR | Three Terminal Voltage Reference, | Rochester Electronics LLC | LM285S8-2.5#TRPBF vs ADR01AR |
SPX1004S1-1.2-L/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | LM285S8-2.5#TRPBF vs SPX1004S1-1.2-L/TR |
ADR01ARZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | LM285S8-2.5#TRPBF vs ADR01ARZ |
ADR03ARZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | LM285S8-2.5#TRPBF vs ADR03ARZ |
SPX1004S1-2.5-L | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | LM285S8-2.5#TRPBF vs SPX1004S1-2.5-L |