-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-SPP17N80C3
|
Mouser Electronics | MOSFET N-Ch 800V 17A TO220-3 CoolMOS C3 RoHS: Compliant | 1628 |
|
$2.6000 / $4.2400 | Buy Now |
DISTI #
73928889
|
RS | Transistor, MOSFET, N-channel, 800V, 0.29 Ohm, 17A, 88nC, TO220, CoolMOS Power | Infineon SPP17N80C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 7 |
|
$3.2800 / $4.3700 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 17 A, 800 V, 0.29 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 440 |
|
$2.7101 / $4.9275 | Buy Now |
DISTI #
SPP17N80C3
|
TME | Transistor: N-MOSFET, unipolar, 800V, 11A, 208W, PG-TO220-3 Min Qty: 1 | 0 |
|
$3.7000 / $4.7500 | RFQ |
|
Ameya Holding Limited | Min Qty: 13 | 236 |
|
$6.0314 / $6.2162 | Buy Now |
DISTI #
TMOSP9420
|
Rutronik | N-CH 800V 17A 290mOhm TO220-3 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 850 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.0400 / $2.6500 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 800V 17A TO-220AB | 157800 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 31 |
|
$3.5000 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPP17N80C3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP17N80C3
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 670 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Pulsed Drain Current-Max (IDM) | 51 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SPP17N80C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP17N80C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA17N80C3 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | Infineon Technologies AG | SPP17N80C3 vs SPA17N80C3 |
SPP17N80C3XKSA1 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP17N80C3 vs SPP17N80C3XKSA1 |