Part Details for SPA17N80C3 by Infineon Technologies AG
Overview of SPA17N80C3 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA17N80C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-SPA17N80C3
|
Mouser Electronics | MOSFET N-Ch 800V 17A TO220FP-3 CoolMOS C3 RoHS: Compliant | 3875 |
|
$2.1900 / $4.5000 | Buy Now |
DISTI #
SPA17N80C3
|
TME | Transistor: N-MOSFET, unipolar, 800V, 17A, 42W, PG-TO220-3-FP Min Qty: 1 | 0 |
|
$3.9900 / $5.3900 | RFQ |
DISTI #
TMOSP5994
|
Rutronik | N-CH 800V 17A 290mOhm TO220FP RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.0400 / $2.6500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 800V 17A TO220FP / Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-220FP Tube | 7069 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 800V 17A TO220FP / Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-220FP Tube | 18886 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for SPA17N80C3
SPA17N80C3 CAD Models
SPA17N80C3 Part Data Attributes
|
SPA17N80C3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA17N80C3
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 670 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 51 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPA17N80C3
This table gives cross-reference parts and alternative options found for SPA17N80C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA17N80C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP17N80C3XKSA1 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPA17N80C3 vs SPP17N80C3XKSA1 |