Part Details for SPP17N80C3XKSA1 by Infineon Technologies AG
Overview of SPP17N80C3XKSA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP17N80C3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7853
|
Newark | Mosfet, N-Ch, 800V, 17A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:17A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon SPP17N80C3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 918 |
|
$2.6500 / $4.6800 | Buy Now |
DISTI #
SPP17N80C3XKSA1-ND
|
DigiKey | MOSFET N-CH 800V 17A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
923 In Stock |
|
$2.1917 / $4.5000 | Buy Now |
DISTI #
SPP17N80C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 800V 17A 3-Pin TO-220 Tube - Rail/Tube (Alt: SPP17N80C3XKSA1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.1903 / $2.6597 | Buy Now |
DISTI #
726-SPP17N80C3XKSA1
|
Mouser Electronics | MOSFET N-Ch 800V 17A TO220-3 CoolMOS C3 RoHS: Compliant | 1061 |
|
$2.1900 / $4.4900 | Buy Now |
DISTI #
E02:0323_00041152
|
Arrow Electronics | Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2417 | Europe - 7000 |
|
$1.7335 / $3.7075 | Buy Now |
DISTI #
V36:1790_06378146
|
Arrow Electronics | Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2202 | Americas - 155 |
|
$1.8740 / $4.4190 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 290 mOhm 88 nC CoolMOS® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.1500 / $2.2300 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 290 mOhm 88 nC CoolMOS® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.1500 / $2.4900 | Buy Now |
DISTI #
80930359
|
Verical | Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2417 | Americas - 7000 |
|
$1.7350 / $3.7107 | Buy Now |
DISTI #
79362329
|
Verical | Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2233 | Americas - 1500 |
|
$2.5189 | Buy Now |
Part Details for SPP17N80C3XKSA1
SPP17N80C3XKSA1 CAD Models
SPP17N80C3XKSA1 Part Data Attributes
|
SPP17N80C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP17N80C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 670 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 51 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPP17N80C3XKSA1
This table gives cross-reference parts and alternative options found for SPP17N80C3XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP17N80C3XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA17N80C3 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | Infineon Technologies AG | SPP17N80C3XKSA1 vs SPA17N80C3 |