Part Details for ICM0805ER670M by Vishay Intertechnologies
Overview of ICM0805ER670M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM0805ER670M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7888
|
Newark | Icm-0805 67 20% Er E3 |Vishay ICM0805ER670M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
ICM0805ER670M
|
Avnet Americas | Choke, Common Mode, 67 Ohm, 400 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: ICM0805ER670M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.3602 | Buy Now |
DISTI #
70-ICM0805ER670M
|
Mouser Electronics | Common Mode Chokes / Filters 67 Ohms 20% RoHS: Compliant | 1125 |
|
$0.2960 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2800 | Buy Now |
DISTI #
ICM0805ER670M
|
Avnet Abacus | Choke, Common Mode, 67 Ohm, 400 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: ICM0805ER670M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ICM0805ER670M
ICM0805ER670M CAD Models
ICM0805ER670M Part Data Attributes:
|
ICM0805ER670M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ICM0805ER670M
Vishay Intertechnologies
Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 67 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.2 mm |
Alternate Parts for ICM0805ER670M
This table gives cross-reference parts and alternative options found for ICM0805ER670M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM0805ER670M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPDL2012-670-2P-T | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | Bel Fuse | ICM0805ER670M vs SPDL2012-670-2P-T |
ICM0805ER121M | Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | ICM0805ER670M vs ICM0805ER121M |
SPDL2012-900-2P-T | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | Bel Fuse | ICM0805ER670M vs SPDL2012-900-2P-T |
KW2012TTE670 | Data Line Filter, 2 Function(s), 50V, 0.4A, | KOA Speer Electronics Inc | ICM0805ER670M vs KW2012TTE670 |