There are no models available for this part yet.
Overview of SP9415J by Spectrum Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for SP9415J by Spectrum Microwave
Part Data Attributes for SP9415J by Spectrum Microwave
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SATCON ELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
15 µs
|
Converter Type
|
ADC SUBSYSTEM
|
JESD-30 Code
|
R-CDIP-T28
|
Linearity Error-Max (EL)
|
0.025%
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
60 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for SP9415J
This table gives cross-reference parts and alternative options found for SP9415J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP9415J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP9415J | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | API Technologies Corp EIS (RETIRED) | SP9415J vs SP9415J |
SP9415S/B | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | API Technologies Corp EIS (RETIRED) | SP9415J vs SP9415S/B |
SP9417J | ADC Subsystem, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | Sipex Corporation | SP9415J vs SP9417J |
HS9410K | ADC Subsystem, CDIP28, HERMETIC, DIP-28 | Spectrum Control | SP9415J vs HS9410K |
SP9415K | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | API Technologies Corp EIS (RETIRED) | SP9415J vs SP9415K |
HS9410T/B | ADC Subsystem, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Spectrum Microwave | SP9415J vs HS9410T/B |
SP9415S | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | API Technologies Corp EIS (RETIRED) | SP9415J vs SP9415S |
MN7145S/B | ADC Subsystem, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, Hybrid, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | Spectrum Microwave | SP9415J vs MN7145S/B |
SP9417T | ADC Subsystem, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | Sipex Corporation | SP9415J vs SP9417T |
HS9410J | ADC Subsystem, CDIP28, HERMETIC, DIP-28 | Spectrum Control | SP9415J vs HS9410J |