Part Details for HS9412K by Spectrum Control
Overview of HS9412K by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS9412K
HS9412K CAD Models
HS9412K Part Data Attributes
|
HS9412K
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HS9412K
Spectrum Control
ADC Subsystem, CDIP28, HERMETIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | R-CDIP-T28 | |
Length | 35.92 mm | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.025 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HS9412K
This table gives cross-reference parts and alternative options found for HS9412K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9412K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9412K | ADC Subsystem, CDIP28, HERMETIC, DIP-28 | API Technologies Corp EIS (RETIRED) | HS9412K vs HS9412K |
HS9412K | ADC Subsystem, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Spectrum Microwave | HS9412K vs HS9412K |
HS9412K | ADC Subsystem, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | Sipex Corporation | HS9412K vs HS9412K |