Part Details for HS9410J by Spectrum Control
Overview of HS9410J by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS9410J
HS9410J CAD Models
HS9410J Part Data Attributes
|
HS9410J
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HS9410J
Spectrum Control
ADC Subsystem, CDIP28, HERMETIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 25 µs | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | R-CDIP-T28 | |
Length | 35.92 mm | |
Linearity Error-Max (EL) | 0.025% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.025 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HS9410J
This table gives cross-reference parts and alternative options found for HS9410J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9410J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP9415J | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | API Technologies Corp EIS (RETIRED) | HS9410J vs SP9415J |
SP9415S/B | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | API Technologies Corp EIS (RETIRED) | HS9410J vs SP9415S/B |
SP9417J | ADC Subsystem, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | Sipex Corporation | HS9410J vs SP9417J |
HS9410K | ADC Subsystem, CDIP28, HERMETIC, DIP-28 | Spectrum Control | HS9410J vs HS9410K |
SP9415K | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | API Technologies Corp EIS (RETIRED) | HS9410J vs SP9415K |
HS9410T/B | ADC Subsystem, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Spectrum Microwave | HS9410J vs HS9410T/B |
SP9415S | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | API Technologies Corp EIS (RETIRED) | HS9410J vs SP9415S |
MN7145S/B | ADC Subsystem, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, Hybrid, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | Spectrum Microwave | HS9410J vs MN7145S/B |
SP9417T | ADC Subsystem, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | Sipex Corporation | HS9410J vs SP9417T |
SP9415T/B | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | API Technologies Corp EIS (RETIRED) | HS9410J vs SP9415T/B |