Part Details for SP8400KGMPES by Microsemi Corporation
Overview of SP8400KGMPES by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SP8400KGMPES
SP8400KGMPES CAD Models
SP8400KGMPES Part Data Attributes:
|
SP8400KGMPES
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP8400KGMPES
Microsemi Corporation
Prescaler, 1-Func, Bipolar, PDSO28, PLASTIC, SO-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 152 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
fmax-Min | 1500 MHz |
Alternate Parts for SP8400KGMPES
This table gives cross-reference parts and alternative options found for SP8400KGMPES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8400KGMPES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8400/KG/MPES | Prescaler, 8400 Series, 1-Func, Bipolar, PDSO28, PLASTIC, SOP-28 | Zarlink Semiconductor Inc | SP8400KGMPES vs SP8400/KG/MPES |
SP8400/KG/MPFP | Prescaler, 8400 Series, 1-Func, PDSO28, LEAD FREE, PLASTIC, SOP-28 | Zarlink Semiconductor Inc | SP8400KGMPES vs SP8400/KG/MPFP |
SP8400/KG/MPFP | 8400 SERIES, PRESCALER, PDSO28, LEAD FREE, PLASTIC, SOP-28 | Microsemi Corporation | SP8400KGMPES vs SP8400/KG/MPFP |