Part Details for SP8400/KG/MPFP by Zarlink Semiconductor Inc
Overview of SP8400/KG/MPFP by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SP8400/KG/MPFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SP8400 - Very Low Phase Noise Synthesiser Divider ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2487 |
|
$15.6400 / $18.3900 | Buy Now |
Part Details for SP8400/KG/MPFP
SP8400/KG/MPFP CAD Models
SP8400/KG/MPFP Part Data Attributes
|
SP8400/KG/MPFP
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SP8400/KG/MPFP
Zarlink Semiconductor Inc
Prescaler, 8400 Series, 1-Func, PDSO28, LEAD FREE, PLASTIC, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | LEAD FREE, PLASTIC, SOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALL DIVISION RATIO OF 56 TO 4103 ARE AVAILABLE | |
Family | 8400 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SP8400/KG/MPFP
This table gives cross-reference parts and alternative options found for SP8400/KG/MPFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8400/KG/MPFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8400KGMPES | Prescaler, 1-Func, Bipolar, PDSO28, PLASTIC, SO-28 | Microsemi Corporation | SP8400/KG/MPFP vs SP8400KGMPES |