Part Details for SP8402KGMPES by Dynex Semiconductor
Overview of SP8402KGMPES by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SP8402KGMPES
SP8402KGMPES CAD Models
SP8402KGMPES Part Data Attributes:
|
SP8402KGMPES
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8402KGMPES
Dynex Semiconductor
Prescaler, ECL Series, 1-Func, Bipolar, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | SOP, SOP28,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DIVISION RATIO 2 TO THE POWER OF 1 TO 2 TO THE POWER OF 8 | |
Family | ECL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 102 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
fmax-Min | 1400 MHz |
Alternate Parts for SP8402KGMPES
This table gives cross-reference parts and alternative options found for SP8402KGMPES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8402KGMPES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8402/KG/MPES | Prescaler, 8402 Series, 1-Func, Bipolar, PDSO28, 0.300 INCH, PLASTIC, MS-013AE, SOIC-28 | Zarlink Semiconductor Inc | SP8402KGMPES vs SP8402/KG/MPES |
SP8402/KG/MPFP | 8402 SERIES, PRESCALER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AE, SOIC-28 | Microsemi Corporation | SP8402KGMPES vs SP8402/KG/MPFP |
SP8402KGMPES | Prescaler, 1-Func, Bipolar, PDSO28, PLASTIC, SO-28 | Microsemi Corporation | SP8402KGMPES vs SP8402KGMPES |
SP8402/KG/MPFP | Prescaler, 8402 Series, 1-Func, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AE, SOIC-28 | Zarlink Semiconductor Inc | SP8402KGMPES vs SP8402/KG/MPFP |