Part Details for SP693ACN by Sipex Corporation
Overview of SP693ACN by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SP693ACN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 190 |
|
RFQ |
Part Details for SP693ACN
SP693ACN CAD Models
SP693ACN Part Data Attributes
|
SP693ACN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP693ACN
Sipex Corporation
Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-012AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MS-012AC, SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 3.9 mm |
Alternate Parts for SP693ACN
This table gives cross-reference parts and alternative options found for SP693ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP693ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX693AESE+ | Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | SP693ACN vs MAX693AESE+ |
SP693ACN | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-012AC, SOIC-16 | Exar Corporation | SP693ACN vs SP693ACN |
MAX693ACSE | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | SP693ACN vs MAX693ACSE |
SP693AEN-L/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Exar Corporation | SP693ACN vs SP693AEN-L/TR |
MAX693ACSE | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | SP693ACN vs MAX693ACSE |
ADM693AARN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | SP693ACN vs ADM693AARN |
MAX693AESE-T | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | SP693ACN vs MAX693AESE-T |
ADM693AARN-REEL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16, Power Management Circuit | Analog Devices Inc | SP693ACN vs ADM693AARN-REEL |
MIC693MC | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO16, SOP-16 | Micrel Inc | SP693ACN vs MIC693MC |
MAX693AESE+ | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | SP693ACN vs MAX693AESE+ |