Filter Your Search
1 - 5 of 5 results
|
SP693ACN-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 5.5 V | +4.4V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 2 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, MS-012AC, SOIC-16 | unknown | |||||||||
|
SP693ACN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 4.5 V | 5.5 V | +4.4V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 2 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, MS-012AC, SOIC-16 | unknown | |||||||||
![]() |
SP693ACN
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 60 µA | +4.4V | 1 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | EXAR CORP | SOP, SOP16,.25 | unknown | SOIC | 16 | EAR99 | 8542.39.00.01 | |||||||
|
SP693ACN/TR
Sipex Corporation
|
Check for Price | No | Transferred | 4.5 V | 5.5 V | +4.4V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SIPEX CORP | MS-012AC, SOIC-16 | unknown | ||||||||||
|
SP693ACN
Sipex Corporation
|
Check for Price | No | Obsolete | 4.5 V | 5.5 V | 60 µA | +4.4V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SIPEX CORP | MS-012AC, SOIC-16 | unknown |