MAX693AESE+
Description: Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C

Overview of MAX693AESE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX693AESE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX693AESE
Mouser Electronics Supervisory Circuits Microprocessor Supervisory Circuits RoHS: Compliant 80
  • 1 $14.8900
  • 10 $13.5300
  • 50 $13.3800
  • 100 $11.5500
  • 250 $10.9800
  • 500 $10.2800
$10.2800 / $14.8900 Buy Now
Analog Devices Inc Microprocessor Supervisory Cir Min Qty: 1 Package Multiple: 1 2303
  • 1 $14.8900
  • 10 $13.6840
  • 100 $11.5570
  • 250 $10.9898
  • 500 $10.2808
  • 1,000 $9.4300
$9.4300 / $14.8900 Buy Now

CAD Models for MAX693AESE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX693AESE+ by Analog Devices Inc

MAX693AESE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_N-150_MIL
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2000-05-11
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.4V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX693AESE+
    Analog Devices Inc
    Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX693AESE+

This table gives cross-reference parts and alternative options found for MAX693AESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX693AESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP693ACN Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-012AC, SOIC-16 Exar Corporation MAX693AESE+ vs SP693ACN
MAX693ACSE Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX693AESE+ vs MAX693ACSE
SP693AEN-L/TR Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Exar Corporation MAX693AESE+ vs SP693AEN-L/TR
MAX693ACSE Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Rochester Electronics LLC MAX693AESE+ vs MAX693ACSE
ADM693AARN 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 Rochester Electronics LLC MAX693AESE+ vs ADM693AARN
MAX693AESE-T Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX693AESE+ vs MAX693AESE-T
ADM693AARN-REEL IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16, Power Management Circuit Analog Devices Inc MAX693AESE+ vs ADM693AARN-REEL
MIC693MC Power Supply Management Circuit, Adjustable, 2 Channel, PDSO16, SOP-16 Micrel Inc MAX693AESE+ vs MIC693MC
MAX693AESE+ Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX693AESE+ vs MAX693AESE+
ADM693AARNZ 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 Rochester Electronics LLC MAX693AESE+ vs ADM693AARNZ
Part Number Description Manufacturer Compare
ADM800MARN Microprocessor Supervisor , Adjustable Reset and Watchdog Periods Analog Devices Inc MAX693AESE+ vs ADM800MARN
ADM800MARW-REEL 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 Analog Devices Inc MAX693AESE+ vs ADM800MARW-REEL
MAX800LCSE+T Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX693AESE+ vs MAX800LCSE+T
LTC695-3.3IN IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Power Management Circuit Linear Technology MAX693AESE+ vs LTC695-3.3IN
ADM800MANZ 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 Analog Devices Inc MAX693AESE+ vs ADM800MANZ
SP800LCN-L/TR Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Sipex Corporation MAX693AESE+ vs SP800LCN-L/TR
MAX691ACWE+T Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX693AESE+ vs MAX691ACWE+T
SP693AEN Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-012AC, SOIC-16 Sipex Corporation MAX693AESE+ vs SP693AEN
ADM691AARN-REEL7 Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset and Watchdog Periods, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Battery Backup and Low VCC Status O/Ps and 250mA Output Current Analog Devices Inc MAX693AESE+ vs ADM691AARN-REEL7
SP800MEN-L/TR Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Exar Corporation MAX693AESE+ vs SP800MEN-L/TR

Related Parts for MAX693AESE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX693AESE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX693AESE+ by Analog Devices Inc

  • Please alert me when MAX693AESE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX693AESE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX693AESE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX693AESE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX693AESE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX693AESE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: