There are no models available for this part yet.
Overview of SP488ECT by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for SP488ECT by Sipex Corporation
Part Data Attributes for SP488ECT by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
SOP, SOP16,.4
|
Reach Compliance Code
|
unknown
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.295 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
60 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
2.649 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for SP488ECT
This table gives cross-reference parts and alternative options found for SP488ECT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP488ECT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP488CT | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | SP488ECT vs SP488CT |
SP488ET-L | Line Receiver, 4 Func, 4 Rcvr, PDSO16, LEAD FREE, SOIC-16 | Exar Corporation | SP488ECT vs SP488ET-L |
SP3488ET-L/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | Sipex Corporation | SP488ECT vs SP3488ET-L/TR |
SP488ET | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | SP488ECT vs SP488ET |
SP3488CT-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | Sipex Corporation | SP488ECT vs SP3488CT-L |
SP488EET | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, SOIC-16 | Sipex Corporation | SP488ECT vs SP488EET |
SP3488CT | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, PLASTIC, SOIC-16 | Sipex Corporation | SP488ECT vs SP3488CT |
SP488EET-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, LEAD FREE, SOIC-16 | Sipex Corporation | SP488ECT vs SP488EET-L |
SP3488CT/TR | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, PLASTIC, SOIC-16 | Sipex Corporation | SP488ECT vs SP3488CT/TR |
SP3488ET-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | Sipex Corporation | SP488ECT vs SP3488ET-L |