Part Details for SP486ES-L by Rochester Electronics LLC
Overview of SP486ES-L by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP486ES-L
SP486ES-L CAD Models
SP486ES-L Part Data Attributes
|
SP486ES-L
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SP486ES-L
Rochester Electronics LLC
QUAD LINE DRIVER, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for SP486ES-L
This table gives cross-reference parts and alternative options found for SP486ES-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP486ES-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96172CN | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | SP486ES-L vs DS96172CN |
DS96172N | LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SP486ES-L vs DS96172N |
SP486CS | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP486ES-L vs SP486CS |
SP486ES-L | Line Driver, 4 Func, 4 Driver, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | SP486ES-L vs SP486ES-L |
LTC486IN | LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | SP486ES-L vs LTC486IN |
LTC486CN | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16 | Analog Devices Inc | SP486ES-L vs LTC486CN |
SP486EEP-L | Line Driver, 4 Func, 4 Driver, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP486ES-L vs SP486EEP-L |
SN75174J-00 | LINE DRIVER, CDIP16 | Texas Instruments | SP486ES-L vs SN75174J-00 |
LTC486IN#PBF | Quad Low Power RS485 Driver | Analog Devices Inc | SP486ES-L vs LTC486IN#PBF |
SP486ES | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP486ES-L vs SP486ES |