Part Details for SP486ES by Sipex Corporation
Overview of SP486ES by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SP486ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD LINE DRIVER, PDIP16 | 1 |
|
$2.9190 / $3.8920 | Buy Now |
Part Details for SP486ES
SP486ES CAD Models
SP486ES Part Data Attributes
|
SP486ES
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP486ES
Sipex Corporation
Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.066 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
Alternate Parts for SP486ES
This table gives cross-reference parts and alternative options found for SP486ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP486ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96172CN | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | SP486ES vs DS96172CN |
DS96172N | LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SP486ES vs DS96172N |
SP486CS | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP486ES vs SP486CS |
SP486ES-L | Line Driver, 4 Func, 4 Driver, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | SP486ES vs SP486ES-L |
LTC486IN | LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | SP486ES vs LTC486IN |
LTC486CN | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16 | Analog Devices Inc | SP486ES vs LTC486CN |
SP486EEP-L | Line Driver, 4 Func, 4 Driver, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP486ES vs SP486EEP-L |
SN75174J-00 | LINE DRIVER, CDIP16 | Texas Instruments | SP486ES vs SN75174J-00 |
LTC486IN#PBF | Quad Low Power RS485 Driver | Analog Devices Inc | SP486ES vs LTC486IN#PBF |
DS96172N | IC LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | SP486ES vs DS96172N |