Part Details for SP486ECT by Sipex Corporation
Overview of SP486ECT by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SP486ECT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 54 |
|
$1.2000 / $2.0000 | Buy Now |
Part Details for SP486ECT
SP486ECT CAD Models
SP486ECT Part Data Attributes:
|
SP486ECT
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP486ECT
Sipex Corporation
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.649 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 7.5 mm |
Alternate Parts for SP486ECT
This table gives cross-reference parts and alternative options found for SP486ECT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP486ECT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP486ET-L | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | SP486ECT vs SP486ET-L |
LTC486ISW | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | SP486ECT vs LTC486ISW |
LTC486IS#PBF | IC LINE DRIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | SP486ECT vs LTC486IS#PBF |
LTC486ISW#PBF | Quad Low Power RS485 Driver | Analog Devices Inc | SP486ECT vs LTC486ISW#PBF |
LTC486ISW | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | Analog Devices Inc | SP486ECT vs LTC486ISW |
SP486CT-L/TR | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | SP486ECT vs SP486CT-L/TR |
LTC486ISW#TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | Analog Devices Inc | SP486ECT vs LTC486ISW#TR |
LTC486CS | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | SP486ECT vs LTC486CS |
LTC486CSW#TRPBF | Quad Low Power RS485 Driver | Analog Devices Inc | SP486ECT vs LTC486CSW#TRPBF |
LTC486ISW#TR | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | SP486ECT vs LTC486ISW#TR |