Part Details for SP3508EF-L by MaxLinear Inc
Overview of SP3508EF-L by MaxLinear Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3508EF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1154-ND
|
DigiKey | IC TRANSCEIVER HALF 8/8 100LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.4719 / $44.0700 | Buy Now |
DISTI #
701-SP3508EF-L
|
Mouser Electronics | Interface - Specialized 20MBPS 8CH MULTI 0-70C RoHS: Compliant | 329 |
|
$36.4200 / $44.9600 | Buy Now |
DISTI #
V36:1790_06712487
|
Arrow Electronics | Octal Transmitter/Receiver RS-232/RS-422/RS-449 RS-232/RS-422/RS-449 100-Pin LQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2411 | Americas - 80 |
|
$34.6500 / $43.8500 | Buy Now |
|
Future Electronics | SP3508 Series 20 Mbps 3.3 V 8 Channel Multiprotocol Transceiver - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$36.7300 / $38.5700 | Buy Now |
|
Future Electronics | SP3508 Series 20 Mbps 3.3 V 8 Channel Multiprotocol Transceiver - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$34.2300 | Buy Now |
DISTI #
79052371
|
Verical | Octal Transmitter/Receiver RS-232/RS-422/RS-449 RS-232/RS-422/RS-449 100-Pin LQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 80 |
|
$34.6500 / $43.8500 | Buy Now |
Part Details for SP3508EF-L
SP3508EF-L CAD Models
SP3508EF-L Part Data Attributes
|
SP3508EF-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3508EF-L
MaxLinear Inc
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BICMOS, PQFP100, LEAD FREE, MS-026BED, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3000 ns | |
Width | 14 mm |
Alternate Parts for SP3508EF-L
This table gives cross-reference parts and alternative options found for SP3508EF-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3508EF-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3508EF-L | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BICMOS, PQFP100, LEAD FREE, MS-026BED, LQFP-100 | Exar Corporation | SP3508EF-L vs SP3508EF-L |
SP3508CF-L | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BICMOS, PQFP100, LEAD FREE, MS-026BED, LQFP-100 | MaxLinear Inc | SP3508EF-L vs SP3508CF-L |