Part Details for SP332CT by Sipex Corporation
Overview of SP332CT by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SP332CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO28 | 9 |
|
$6.5250 / $13.0500 | Buy Now |
|
Chip1Cloud | RS-232/RS-485 Multi-Mode Serial Transceiver | 8100 |
|
RFQ |
Part Details for SP332CT
SP332CT CAD Models
SP332CT Part Data Attributes
|
SP332CT
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP332CT
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 DRIVERS/RECEIVERS FOR RS-485 AND 4 DRIVERS/RECEIVERS FOR RS-232 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 6000 ns | |
Width | 7.5 mm |
Alternate Parts for SP332CT
This table gives cross-reference parts and alternative options found for SP332CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP332CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP332CT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, SOIC-28 | Sipex Corporation | SP332CT vs SP332CT/TR |
SP332CT | Line Driver/Receiver, PDSO28, | Exar Corporation | SP332CT vs SP332CT |