Part Details for SP332CT by Exar Corporation
Overview of SP332CT by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP332CT
SP332CT CAD Models
SP332CT Part Data Attributes
|
SP332CT
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP332CT
Exar Corporation
Line Driver/Receiver, PDSO28,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SP332CT
This table gives cross-reference parts and alternative options found for SP332CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP332CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP332CT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, SOIC-28 | Sipex Corporation | SP332CT vs SP332CT/TR |
SP332CT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, SOIC-28 | Sipex Corporation | SP332CT vs SP332CT |
SP332CT-L | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO28, MS-013AE, SOIC-28 | Exar Corporation | SP332CT vs SP332CT-L |