SP3243BCA-L/TR
Description: Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28

Overview of SP3243BCA-L/TR by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SP3243BCA-L/TR by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP3243BCA-L/TR by MaxLinear Inc

SP3243BCA-L/TR
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXLINEAR INC
Package Description
SSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
3
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Moisture Sensitivity Level
2
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
5
Seated Height-Max
2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. SP3243BCA-L/TR
    MaxLinear Inc
    Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28
    VS

Alternate Parts for SP3243BCA-L/TR

This table gives cross-reference parts and alternative options found for SP3243BCA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3243BCA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP3243EBCA Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 Sipex Corporation SP3243BCA-L/TR vs SP3243EBCA
SP3243BEA Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, MO-150AH, SSOP-28 MaxLinear Inc SP3243BCA-L/TR vs SP3243BEA
SN65C3243DBR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 Texas Instruments SP3243BCA-L/TR vs SN65C3243DBR
SP3243BEA-L/TR Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 MaxLinear Inc SP3243BCA-L/TR vs SP3243BEA-L/TR
SP3243EBCA-L/TR Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 MaxLinear Inc SP3243BCA-L/TR vs SP3243EBCA-L/TR
SP3243HCA/TR Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, MO-150AH, SSOP-28 MaxLinear Inc SP3243BCA-L/TR vs SP3243HCA/TR
MAX3243ECDBE4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 28-SSOP 0 to 70 Texas Instruments SP3243BCA-L/TR vs MAX3243ECDBE4
SN75C3243DBR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 Texas Instruments SP3243BCA-L/TR vs SN75C3243DBR
MAX3243CDBRG4 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 Texas Instruments SP3243BCA-L/TR vs MAX3243CDBRG4
SP3243HCA-L/TR Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 MaxLinear Inc SP3243BCA-L/TR vs SP3243HCA-L/TR
Part Number Description Manufacturer Compare
MAX3243EIDBR 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 Texas Instruments SP3243BCA-L/TR vs MAX3243EIDBR
TRSF3243IDBG4 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments SP3243BCA-L/TR vs TRSF3243IDBG4
MAX3243ECDBRE4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 28-SSOP 0 to 70 Texas Instruments SP3243BCA-L/TR vs MAX3243ECDBRE4
TRS3243IDBG4 5 LINE TRANSCEIVER, PDSO28, GREEN, SSOP-28 Texas Instruments SP3243BCA-L/TR vs TRS3243IDBG4
SP3243EUEA-L Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 Exar Corporation SP3243BCA-L/TR vs SP3243EUEA-L
SP3243EBCA Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 Exar Corporation SP3243BCA-L/TR vs SP3243EBCA
ST3243BDR TRIPLE LINE TRANSCEIVER, PDSO28, SOP-28 STMicroelectronics SP3243BCA-L/TR vs ST3243BDR
MAX3244EEWI+ ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc SP3243BCA-L/TR vs MAX3244EEWI+
SP3243EUCT-L/TR Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 Exar Corporation SP3243BCA-L/TR vs SP3243EUCT-L/TR
MAX3243CDW 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70 Texas Instruments SP3243BCA-L/TR vs MAX3243CDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP3243BCA-L/TR by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP3243BCA-L/TR by MaxLinear Inc

  • Please alert me when SP3243BCA-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP3243BCA-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP3243BCA-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP3243BCA-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP3243BCA-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP3243BCA-L/TR by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: