Part Details for ST3243BDR by STMicroelectronics
Overview of ST3243BDR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST3243BDR
ST3243BDR CAD Models
ST3243BDR Part Data Attributes
|
ST3243BDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3243BDR
STMicroelectronics
TRIPLE LINE TRANSCEIVER, PDSO28, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ST3243BDR
This table gives cross-reference parts and alternative options found for ST3243BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3243BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3243ECT | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | ST3243BDR vs SP3243ECT |
SP3243EUET-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Exar Corporation | ST3243BDR vs SP3243EUET-L |
SP3243ET-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SOIC-28 | Exar Corporation | ST3243BDR vs SP3243ET-L |
ST3243EBDR | 15 kV ESD PROTECTED 3 TO 5.5 V, 400 kbps, RS-232 TRANSCEIVER WITH AUTO POWER-DOWN, [-40oC, 85oC] TEMPERATURE RANGE | STMicroelectronics | ST3243BDR vs ST3243EBDR |
SP3243BET/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | ST3243BDR vs SP3243BET/TR |
MAX3243CDWR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70 | Texas Instruments | ST3243BDR vs MAX3243CDWR |
SP3243BCT-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SOIC-28 | Exar Corporation | ST3243BDR vs SP3243BCT-L/TR |
MAX3244ECWI | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | ST3243BDR vs MAX3244ECWI |
SN65C3243DWG4 | 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SOIC -40 to 85 | Texas Instruments | ST3243BDR vs SN65C3243DWG4 |
SP3243EBET-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SOIC-28 | Exar Corporation | ST3243BDR vs SP3243EBET-L/TR |