Part Details for SNJ55189AW by Texas Instruments
Overview of SNJ55189AW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SNJ55189AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ55189AW-ND
|
DigiKey | IC QUAD LINE RECEIVER Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$66.7900 | Buy Now |
DISTI #
V86:2349_07367007
|
Arrow Electronics | Quad Receiver RS-232 14-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1434 | Americas - 2 |
|
$6.3530 / $31.0931 | Buy Now |
|
Quest Components | 12 |
|
$63.7500 / $66.3000 | Buy Now | |
|
Rochester Electronics | SN55189A Quadruple Line Receiver - Dual marked (5962-8688802DA) RoHS: Not Compliant Status: Active Min Qty: 1 | 32 |
|
$57.3100 / $67.4300 | Buy Now |
DISTI #
C1S746204592456
|
Chip1Stop | Interface Modules RoHS: Not Compliant | 2 |
|
$30.2000 | Buy Now |
Part Details for SNJ55189AW
SNJ55189AW CAD Models
SNJ55189AW Part Data Attributes
|
SNJ55189AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55189AW
Texas Instruments
Quadruple Line Receiver 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0083 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ55189AW
This table gives cross-reference parts and alternative options found for SNJ55189AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55189AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8688802DA | Quadruple Line Receiver 14-CFP -55 to 125 | Texas Instruments | SNJ55189AW vs 5962-8688802DA |
SNJ55189AWR | QUAD LINE RECEIVER, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ55189AW vs SNJ55189AWR |