Part Details for SNJ55121J by Texas Instruments
Overview of SNJ55121J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SNJ55121J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP | 256 |
|
$8.5760 / $12.0600 | Buy Now |
Part Details for SNJ55121J
SNJ55121J CAD Models
SNJ55121J Part Data Attributes:
|
SNJ55121J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55121J
Texas Instruments
Dual Single-Ended General Purpose Line Driver 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2.4 V | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for SNJ55121J
This table gives cross-reference parts and alternative options found for SNJ55121J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55121J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75121N | Dual Line Drivers 16-PDIP 0 to 70 | Texas Instruments | SNJ55121J vs SN75121N |
DS55121J | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SNJ55121J vs DS55121J |
DS75121N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | SNJ55121J vs DS75121N |
SN75121NE4 | DUAL LINE DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | SNJ55121J vs SN75121NE4 |
5962-8776901EX | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SNJ55121J vs 5962-8776901EX |
SN75121N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | SNJ55121J vs SN75121N-10 |
DS75121N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | SNJ55121J vs DS75121N |
SN55121J | Dual Single-Ended General Purpose Line Driver 16-CDIP -55 to 125 | Texas Instruments | SNJ55121J vs SN55121J |
5962-8776901EC | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | SNJ55121J vs 5962-8776901EC |
DS75121N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16 | National Semiconductor Corporation | SNJ55121J vs DS75121N |