Part Details for SN55121J by Texas Instruments
Overview of SN55121J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Part Details for SN55121J
SN55121J CAD Models
SN55121J Part Data Attributes:
|
SN55121J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55121J
Texas Instruments
Dual Single-Ended General Purpose Line Driver 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2.4 V | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for SN55121J
This table gives cross-reference parts and alternative options found for SN55121J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55121J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75121N | Dual Line Drivers 16-PDIP 0 to 70 | Texas Instruments | SN55121J vs SN75121N |
DS55121J | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN55121J vs DS55121J |
DS75121N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | SN55121J vs DS75121N |
SN75121NE4 | DUAL LINE DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | SN55121J vs SN75121NE4 |
SNJ55121J | Dual Single-Ended General Purpose Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN55121J vs SNJ55121J |
5962-8776901EX | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN55121J vs 5962-8776901EX |
SN75121N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | SN55121J vs SN75121N-10 |
DS75121N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | SN55121J vs DS75121N |
5962-8776901EC | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | SN55121J vs 5962-8776901EC |
DS75121N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16 | National Semiconductor Corporation | SN55121J vs DS75121N |