There are no models available for this part yet.
Overview of SNJ54L10J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for SNJ54L10J by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SNJ54L10J-ND
|
DigiKey | IC GATE NAND 3-INP Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
126 In Stock |
|
$6.1400 | Buy Now | |
Bristol Electronics | 200 |
|
RFQ | ||||
Quest Components | 160 |
|
$6.0869 / $11.0670 | Buy Now | |||
Rochester Electronics | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 126 |
|
$5.2700 / $6.2000 | Buy Now |
CAD Models for SNJ54L10J by Texas Instruments
Part Data Attributes for SNJ54L10J by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
3
|
Number of Inputs
|
3
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
1.53 mA
|
Propagation Delay (tpd)
|
60 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SNJ54L10J
This table gives cross-reference parts and alternative options found for SNJ54L10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54L10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54L10J | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Rochester Electronics LLC | SNJ54L10J vs SN54L10J |
DM54L10J | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SNJ54L10J vs DM54L10J |
DM54L10J/883C | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | SNJ54L10J vs DM54L10J/883C |
M38510/02003BCA | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SNJ54L10J vs M38510/02003BCA |
DM54L10J/883C | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54L10J vs DM54L10J/883C |
SN74L10N-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | SNJ54L10J vs SN74L10N-00 |
DM74L10N/B+ | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | SNJ54L10J vs DM74L10N/B+ |
M38510/02003BCX | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | SNJ54L10J vs M38510/02003BCX |
M38510/02003BCX | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SNJ54L10J vs M38510/02003BCX |
DM74L10N | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54L10J vs DM74L10N |