Part Details for DM54L10J by National Semiconductor Corporation
Overview of DM54L10J by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DM54L10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, L-TTL, 14 Pin, Ceramic, DIP | 25 |
|
$100.2064 / $125.2580 | Buy Now |
Part Details for DM54L10J
DM54L10J CAD Models
DM54L10J Part Data Attributes
|
DM54L10J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54L10J
National Semiconductor Corporation
IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.002 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.53 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54L10J
This table gives cross-reference parts and alternative options found for DM54L10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54L10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54L10J | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Rochester Electronics LLC | DM54L10J vs SN54L10J |
DM54L10J/883C | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM54L10J vs DM54L10J/883C |
M38510/02003BCA | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM54L10J vs M38510/02003BCA |
DM54L10J/883C | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54L10J vs DM54L10J/883C |
SN74L10N-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | DM54L10J vs SN74L10N-00 |
DM74L10N/B+ | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | DM54L10J vs DM74L10N/B+ |
M38510/02003BCX | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | DM54L10J vs M38510/02003BCX |
M38510/02003BCX | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM54L10J vs M38510/02003BCX |
DM74L10N | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM54L10J vs DM74L10N |
DM54L10J/883 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM54L10J vs DM54L10J/883 |