Part Details for M38510/02003BCA by National Semiconductor Corporation
Overview of M38510/02003BCA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/02003BCA
M38510/02003BCA CAD Models
M38510/02003BCA Part Data Attributes
|
M38510/02003BCA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510/02003BCA
National Semiconductor Corporation
IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.002 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Propagation Delay (tpd) | 99 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/02003BCA
This table gives cross-reference parts and alternative options found for M38510/02003BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/02003BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54L10J | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/02003BCA vs SNC54L10J |
DM54L10J/883B | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/02003BCA vs DM54L10J/883B |
SN74L10J4 | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/02003BCA vs SN74L10J4 |
SN74L10JP4 | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/02003BCA vs SN74L10JP4 |
SN74L10NP1 | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,PLASTIC | Texas Instruments | M38510/02003BCA vs SN74L10NP1 |
DM54L10J/883C | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | M38510/02003BCA vs DM54L10J/883C |
SNJ54L10J | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, | Rochester Electronics LLC | M38510/02003BCA vs SNJ54L10J |
SN74L10N3 | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,PLASTIC | Texas Instruments | M38510/02003BCA vs SN74L10N3 |
DM74L10N | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | M38510/02003BCA vs DM74L10N |
SN74L10N1 | IC,LOGIC GATE,3 3-INPUT NAND,L-TTL,DIP,14PIN,PLASTIC | Texas Instruments | M38510/02003BCA vs SN74L10N1 |