Part Details for SNJ54HC138FK by Texas Instruments
Overview of SNJ54HC138FK by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54HC138FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54HC138FK-ND
|
DigiKey | 3-LINE TO 8-LINE DECODERS/DEMULT Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Ceramic, LCC | 5 |
|
$9.0000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Ceramic, LCC | 6 |
|
$24.0000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Ceramic, LCC | 9 |
|
$35.1500 / $37.0000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Ceramic, LCC | 9 |
|
$35.1500 / $37.0000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Ceramic, LCC | 4 |
|
$48.7380 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Ceramic, LCC | 4 |
|
$48.7380 | Buy Now |
|
Ameya Holding Limited | SNJ54HC138FK from TI | 2336 |
|
RFQ |
Part Details for SNJ54HC138FK
SNJ54HC138FK CAD Models
SNJ54HC138FK Part Data Attributes:
|
SNJ54HC138FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC138FK
Texas Instruments
3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54HC138FK
This table gives cross-reference parts and alternative options found for SNJ54HC138FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC138FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84062012A | 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | SNJ54HC138FK vs 84062012A |
JM38510/65802 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HC138FK vs JM38510/65802 |